


ADP322ACPZ-135-R7 | |
|---|---|
DigiKey Part Number | 505-ADP322ACPZ-135-R7TR-ND - Tape & Reel (TR) 505-ADP322ACPZ-135-R7CT-ND - Cut Tape (CT) 505-ADP322ACPZ-135-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP322ACPZ-135-R7 |
Description | IC REG LIN 1.8/2.5/3.3V 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP322ACPZ-135-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 160 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 380 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 3 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 16-WFQFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 1.8V, 2.5V, 3.3V | Supplier Device Package 16-LFCSP-WQ (3x3) |
Voltage Dropout (Max) -, 0.17V @ 200mA, 0.17V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 34,26600 Kč | 342,66 Kč |
| 25 | 31,25840 Kč | 781,46 Kč |
| 100 | 27,93590 Kč | 2 793,59 Kč |
| 250 | 26,35384 Kč | 6 588,46 Kč |
| 500 | 25,52714 Kč | 12 763,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 24,22172 Kč | 36 332,58 Kč |
| 3 000 | 23,64513 Kč | 70 935,39 Kč |
| 4 500 | 23,35631 Kč | 105 103,40 Kč |
| 7 500 | 23,03649 Kč | 172 773,68 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |

