Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA 16-LFCSP-WQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA 16-LFCSP-WQ (3x3)
Boost Manufacturing Productivity with Precision Position Encoder Solutions
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP320ACPZ-110-R7

DigiKey Part Number
ADP320ACPZ-110-R7TR-ND - Tape & Reel (TR)
ADP320ACPZ-110-R7CT-ND - Cut Tape (CT)
ADP320ACPZ-110-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP320ACPZ-110-R7
Description
IC REG LIN 1.5/3.3/3.3V 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA 16-LFCSP-WQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP320ACPZ-110-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
160 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
380 µA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
3
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
16-WFQFN Exposed Pad, CSP
Voltage - Output (Min/Fixed)
1.5V, 3.3V, 3.3V
Supplier Device Package
16-LFCSP-WQ (3x3)
Voltage Dropout (Max)
-, 0.17V @ 200mA, 0.17V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 497
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,63000 Kč39,63 Kč
1029,11400 Kč291,14 Kč
2526,48640 Kč662,16 Kč
10023,61050 Kč2 361,05 Kč
25022,23612 Kč5 559,03 Kč
50021,40818 Kč10 704,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50020,38514 Kč30 577,71 Kč
3 00019,88468 Kč59 654,04 Kč
4 50019,63402 Kč88 353,09 Kč
7 50019,35621 Kč145 171,58 Kč
10 50019,19399 Kč201 536,89 Kč
Manufacturers Standard Package
Unit Price without VAT:39,63000 Kč
Unit Price with VAT:47,95230 Kč