



ADP320ACPZ-110-R7 | |
|---|---|
DigiKey Part Number | ADP320ACPZ-110-R7TR-ND - Tape & Reel (TR) ADP320ACPZ-110-R7CT-ND - Cut Tape (CT) ADP320ACPZ-110-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP320ACPZ-110-R7 |
Description | IC REG LIN 1.5/3.3/3.3V 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP320ACPZ-110-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 160 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 380 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 3 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 16-WFQFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 1.5V, 3.3V, 3.3V | Supplier Device Package 16-LFCSP-WQ (3x3) |
Voltage Dropout (Max) -, 0.17V @ 200mA, 0.17V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,63000 Kč | 39,63 Kč |
| 10 | 29,11400 Kč | 291,14 Kč |
| 25 | 26,48640 Kč | 662,16 Kč |
| 100 | 23,61050 Kč | 2 361,05 Kč |
| 250 | 22,23612 Kč | 5 559,03 Kč |
| 500 | 21,40818 Kč | 10 704,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 20,38514 Kč | 30 577,71 Kč |
| 3 000 | 19,88468 Kč | 59 654,04 Kč |
| 4 500 | 19,63402 Kč | 88 353,09 Kč |
| 7 500 | 19,35621 Kč | 145 171,58 Kč |
| 10 500 | 19,19399 Kč | 201 536,89 Kč |
| Unit Price without VAT: | 39,63000 Kč |
|---|---|
| Unit Price with VAT: | 47,95230 Kč |

