


ADP2504ACPZ-3.5-R7 | |
|---|---|
DigiKey Part Number | ADP2504ACPZ-3.5-R7TR-ND - Tape & Reel (TR) ADP2504ACPZ-3.5-R7CT-ND - Cut Tape (CT) ADP2504ACPZ-3.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2504ACPZ-3.5-R7 |
Description | IC REG BUCK BST 3.5V 1A 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.5V 1 Output 1A 10-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2504ACPZ-3.5-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| 10 | 90,96300 Kč | 909,63 Kč |
| 25 | 83,97520 Kč | 2 099,38 Kč |
| 100 | 76,30670 Kč | 7 630,67 Kč |
| 250 | 75,49872 Kč | 18 874,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 67,72303 Kč | 101 584,54 Kč |
| 3 000 | 66,39064 Kč | 199 171,92 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |


