


ADP2450ASTZ-3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2450ASTZ-3-R7TR-ND - Tape & Reel (TR) 505-ADP2450ASTZ-3-R7CT-ND - Cut Tape (CT) 505-ADP2450ASTZ-3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2450ASTZ-3-R7 |
Description | INDUSTRIAL CIRCUIT BREAKER PMU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker PMIC 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADP2450ASTZ-3-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Circuit Breaker | |
Current - Supply | 1.35mA | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,92000 Kč | 132,92 Kč |
| 10 | 102,09200 Kč | 1 020,92 Kč |
| 25 | 94,39040 Kč | 2 359,76 Kč |
| 100 | 85,92170 Kč | 8 592,17 Kč |
| 250 | 85,45768 Kč | 21 364,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 81,83550 Kč | 40 917,75 Kč |
| 1 000 | 79,77287 Kč | 79 772,87 Kč |
| 1 500 | 78,73942 Kč | 118 109,13 Kč |
| 2 500 | 77,59500 Kč | 193 987,50 Kč |
| Unit Price without VAT: | 132,92000 Kč |
|---|---|
| Unit Price with VAT: | 160,83320 Kč |


