Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 800mA 8-WFDFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 800mA 8-WFDFN Exposed Pad, CSP
Introducing Power by Linear

ADP2370ACPZ-2.5-R7

DigiKey Part Number
505-ADP2370ACPZ-2.5-R7TR-ND - Tape & Reel (TR)
505-ADP2370ACPZ-2.5-R7CT-ND - Cut Tape (CT)
505-ADP2370ACPZ-2.5-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2370ACPZ-2.5-R7
Description
IC REG BUCK 2.5V 800MA 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 800mA 8-WFDFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2370ACPZ-2.5-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.2V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
600kHz ~ 1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-LFCSP-WD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 308
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
1080,82100 Kč808,21 Kč
2574,51760 Kč1 862,94 Kč
10067,58210 Kč6 758,21 Kč
25066,50320 Kč16 625,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50059,82554 Kč89 738,31 Kč
3 00058,62194 Kč175 865,82 Kč
Manufacturers Standard Package
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč