ADP2230 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP2230CP-EVALZ

DigiKey Part Number
ADP2230CP-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP2230CP-EVALZ
Description
EVAL BOARD FOR ADP2230
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP2230 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
0.8V ~ 6V
Current - Output
800mA, 800mA
Voltage - Input
2.3V ~ 6.5V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
ADP2230
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 611,60000 Kč1 611,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 611,60000 Kč
Unit Price with VAT:1 950,03600 Kč