


ADP196ACPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADP196ACPZN-R7TR-ND - Tape & Reel (TR) 505-ADP196ACPZN-R7CT-ND - Cut Tape (CT) 505-ADP196ACPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP196ACPZN-R7 |
Description | IC PWR SWITCH N-CHAN 1:1 6LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP196ACPZN-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 10mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,85100 Kč | 288,51 Kč |
| 25 | 26,25600 Kč | 656,40 Kč |
| 100 | 23,40440 Kč | 2 340,44 Kč |
| 250 | 22,04624 Kč | 5 511,56 Kč |
| 500 | 21,84632 Kč | 10 923,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,72069 Kč | 59 162,07 Kč |
| 6 000 | 19,31316 Kč | 115 878,96 Kč |
| 9 000 | 19,10911 Kč | 171 981,99 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |



