
ADP191CB-EVALZ | |
|---|---|
DigiKey Part Number | ADP191CB-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP191CB-EVALZ |
Description | EVAL BOARD FOR ADP191 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP191 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADP191 |
Packaging Bulk | Primary Attributes 1.2V ~ 3.6V Input Voltage |
Part Status Active | Secondary Attributes 500mA Continuous Operating Current |
Type Power Management | Contents Board(s) |
Function Power Distribution Switch (Load Switch) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 643,93000 Kč | 1 643,93 Kč |
| Unit Price without VAT: | 1 643,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 989,15530 Kč |


