Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-LFCSP (4x4)
Introducing Power by Linear

ADP1828ACPZ-R7

DigiKey Part Number
505-ADP1828ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP1828ACPZ-R7
Description
IC REG CTRLR BUCK 20LFCSP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP1828ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
300kHz, 600kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
93%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Power Good, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
20-WFQFN Exposed Pad, CSP
Number of Outputs
1
Supplier Device Package
20-LFCSP (4x4)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
3V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50062,93523 Kč94 402,85 Kč
3 00061,67493 Kč185 024,79 Kč
Manufacturers Standard Package
Unit Price without VAT:62,93523 Kč
Unit Price with VAT:76,15163 Kč