
ADP1765-1.0-EVALZ | |
|---|---|
DigiKey Part Number | ADP1765-1.0-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1765-1.0-EVALZ |
Description | EVAL BOARD FOR ADP1765 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP1765 - Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | - | |
Voltage - Output | 1V | |
Current - Output | 5A | |
Voltage - Input | - | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | ADP1765 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 480,78000 Kč | 1 480,78 Kč |
| Unit Price without VAT: | 1 480,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 791,74380 Kč |





