Linear Voltage Regulator IC Positive Fixed 1 Output 4A 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 4A 16-LFCSP (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1764ACPZ1.25-R7

DigiKey Part Number
ADP1764ACPZ1.25-R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP1764ACPZ1.25-R7
Description
IC REG LINEAR 1.25V 4A 16-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 4A 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP1764ACPZ1.25-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
1.98V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.075V @ 4A
Current - Output
Current - Quiescent (Iq)
17 mA
Current - Supply (Max)
23 mA
PSRR
69dB ~ 35dB (10kHz ~ 1MHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Current Limit, Thermal Overload
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500219,68681 Kč329 530,22 Kč
Manufacturers Standard Package
Unit Price without VAT:219,68681 Kč
Unit Price with VAT:265,82104 Kč