


ADP1754ACPZ-1.0-R7 | |
|---|---|
DigiKey Part Number | ADP1754ACPZ-1.0-R7TR-ND - Tape & Reel (TR) ADP1754ACPZ-1.0-R7CT-ND - Cut Tape (CT) ADP1754ACPZ-1.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1754ACPZ-1.0-R7 |
Description | IC REG LINEAR 1V 1.2A 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1754ACPZ-1.0-R7 Models |
Category | Current - Quiescent (Iq) 800 µA |
Mfr | Current - Supply (Max) 1.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 16-WQFN Exposed Pad, CSP |
Voltage - Input (Max) 3.6V | Supplier Device Package 16-LFCSP (4x4) |
Voltage - Output (Min/Fixed) 1V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 59,80200 Kč | 598,02 Kč |
| 25 | 54,91400 Kč | 1 372,85 Kč |
| 100 | 49,54270 Kč | 4 954,27 Kč |
| 250 | 46,98092 Kč | 11 745,23 Kč |
| 500 | 46,58406 Kč | 23 292,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 43,52955 Kč | 65 294,32 Kč |
| 3 000 | 42,59640 Kč | 127 789,20 Kč |
| 4 500 | 42,12903 Kč | 189 580,64 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |




