16 LFCSP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 LFCSP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1740ACPZ-2.5-R7

DigiKey Part Number
ADP1740ACPZ-2.5-R7TR-ND - Tape & Reel (TR)
ADP1740ACPZ-2.5-R7CT-ND - Cut Tape (CT)
ADP1740ACPZ-2.5-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1740ACPZ-2.5-R7
Description
IC REG LINEAR 2.5V 2A 16-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP1740ACPZ-2.5-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 2A
Current - Output
Current - Quiescent (Iq)
800 µA
Current - Supply (Max)
1.8 mA
PSRR
56dB ~ 51dB (1kHz ~ 100kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 502
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1118,72000 Kč118,72 Kč
1077,86400 Kč778,64 Kč
2567,21680 Kč1 680,42 Kč
10055,16780 Kč5 516,78 Kč
25049,25364 Kč12 313,41 Kč
50045,61536 Kč22 807,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50044,20500 Kč66 307,50 Kč
Manufacturers Standard Package
Unit Price without VAT:118,72000 Kč
Unit Price with VAT:143,65120 Kč