

ADP172ACBZ-1.0-R7 | |
---|---|
DigiKey Part Number | ADP172ACBZ-1.0-R7TR-ND - Tape & Reel (TR) ADP172ACBZ-1.0-R7CT-ND - Cut Tape (CT) ADP172ACBZ-1.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP172ACBZ-1.0-R7 |
Description | IC REG LINEAR 1V 300MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WLCSP (0.95x1.03) |
Datasheet | Datasheet |
EDA/CAD Models | ADP172ACBZ-1.0-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 260 nA | |
PSRR | 73dB ~ 47dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.95x1.03) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 46,03000 Kč | 46,03 Kč |
10 | 28,70400 Kč | 287,04 Kč |
25 | 24,20440 Kč | 605,11 Kč |
100 | 19,10320 Kč | 1 910,32 Kč |
250 | 16,60068 Kč | 4 150,17 Kč |
500 | 15,06050 Kč | 7 530,25 Kč |
1 000 | 13,77030 Kč | 13 770,30 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 12,14090 Kč | 36 422,70 Kč |
6 000 | 11,71688 Kč | 70 301,28 Kč |
Unit Price without VAT: | 46,03000 Kč |
---|---|
Unit Price with VAT: | 55,69630 Kč |