


ADP1720ARMZ-5-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1720ARMZ-5-R7TR-ND - Tape & Reel (TR) 505-ADP1720ARMZ-5-R7CT-ND - Cut Tape (CT) 505-ADP1720ARMZ-5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1720ARMZ-5-R7 |
Description | IC REG LINEAR 5V 50MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1720ARMZ-5-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.115 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 28V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) 0.48V @ 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 25 | 33,66400 Kč | 841,60 Kč |
| 100 | 30,12790 Kč | 3 012,79 Kč |
| 250 | 28,43968 Kč | 7 109,92 Kč |
| 500 | 27,62916 Kč | 13 814,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,58473 Kč | 26 584,73 Kč |
| 2 000 | 25,89537 Kč | 51 790,74 Kč |
| 3 000 | 25,55009 Kč | 76 650,27 Kč |
| 5 000 | 25,16766 Kč | 125 838,30 Kč |
| 7 000 | 24,94409 Kč | 174 608,63 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |


