
ADP171AUJZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADP171AUJZ-REELTR-ND - Tape & Reel (TR) 505-ADP171AUJZ-REELCT-ND - Cut Tape (CT) 505-ADP171AUJZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP171AUJZ-REEL |
Description | IC REG LIN POS ADJ 300MA TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.135V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 260 µA | |
PSRR | 73dB ~ 47dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,15000 Kč | 47,15 Kč |
| 10 | 29,47000 Kč | 294,70 Kč |
| 25 | 24,86440 Kč | 621,61 Kč |
| 100 | 19,63970 Kč | 1 963,97 Kč |
| 250 | 17,07240 Kč | 4 268,10 Kč |
| 500 | 15,49406 Kč | 7 747,03 Kč |
| 1 000 | 14,17149 Kč | 14 171,49 Kč |
| 2 500 | 12,74721 Kč | 31 868,03 Kč |
| 5 000 | 12,10375 Kč | 60 518,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 12,10375 Kč | 121 037,50 Kč |
| Unit Price without VAT: | 47,15000 Kč |
|---|---|
| Unit Price with VAT: | 57,05150 Kč |


