


ADP1707ACPZ-3.3-R7 | |
|---|---|
DigiKey Part Number | ADP1707ACPZ-3.3-R7TR-ND - Tape & Reel (TR) ADP1707ACPZ-3.3-R7CT-ND - Cut Tape (CT) ADP1707ACPZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1707ACPZ-3.3-R7 |
Description | IC REG LINEAR 3.3V 1A 8-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1707ACPZ-3.3-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.63V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 390 µA | |
Current - Supply (Max) | 1.55 mA | |
PSRR | 56dB (1kHz) | |
Control Features | Enable, Tracking | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 56,56900 Kč | 565,69 Kč |
| 25 | 51,93240 Kč | 1 298,31 Kč |
| 100 | 46,83390 Kč | 4 683,39 Kč |
| 250 | 45,29856 Kč | 11 324,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 42,35787 Kč | 63 536,81 Kč |
| 3 000 | 41,44501 Kč | 124 335,03 Kč |
| 4 500 | 40,98819 Kč | 184 446,86 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |





