Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1706ACPZ-1.2-R7

DigiKey Part Number
ADP1706ACPZ-1.2-R7TR-ND - Tape & Reel (TR)
ADP1706ACPZ-1.2-R7CT-ND - Cut Tape (CT)
ADP1706ACPZ-1.2-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1706ACPZ-1.2-R7
Description
IC REG LINEAR 1.2V 1A 8-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP1706ACPZ-1.2-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 1A
Current - Output
Current - Quiescent (Iq)
390 µA
Current - Supply (Max)
1.55 mA
PSRR
-
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 666
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,42000 Kč80,42 Kč
1060,66300 Kč606,63 Kč
2555,72880 Kč1 393,22 Kč
10050,31330 Kč5 031,33 Kč
25048,83296 Kč12 208,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50044,25133 Kč66 377,00 Kč
3 00043,31033 Kč129 930,99 Kč
4 50042,83928 Kč192 776,76 Kč
Manufacturers Standard Package
Unit Price without VAT:80,42000 Kč
Unit Price with VAT:97,30820 Kč