


ADP166AUJZ-2.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP166AUJZ-2.3-R7TR-ND - Tape & Reel (TR) 505-ADP166AUJZ-2.3-R7CT-ND - Cut Tape (CT) 505-ADP166AUJZ-2.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP166AUJZ-2.3-R7 |
Description | IC REG LIN 2.3V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP166AUJZ-2.3-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.4 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6.2 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.3V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.225V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,22400 Kč | 232,24 Kč |
| 25 | 21,06520 Kč | 526,63 Kč |
| 100 | 18,69660 Kč | 1 869,66 Kč |
| 250 | 17,56776 Kč | 4 391,94 Kč |
| 500 | 16,88660 Kč | 8 443,30 Kč |
| 1 000 | 16,70601 Kč | 16 706,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,63378 Kč | 46 901,34 Kč |
| 6 000 | 15,29494 Kč | 91 769,64 Kč |
| 9 000 | 15,12528 Kč | 136 127,52 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |




