Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP166AUJZ-1.2-R7

DigiKey Part Number
ADP166AUJZ-1.2-R7TR-ND - Tape & Reel (TR)
ADP166AUJZ-1.2-R7CT-ND - Cut Tape (CT)
ADP166AUJZ-1.2-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP166AUJZ-1.2-R7
Description
IC REG LIN 1.2V 150MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP166AUJZ-1.2-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
2.4 µA
Mfr
Current - Supply (Max)
6.2 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
72dB ~ 62dB (100Hz ~ 1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
TSOT-23-5
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADP160AUJZ-1.2-R7Analog Devices Inc.565505-ADP160AUJZ-1.2-R7CT-ND31,29000 KčParametric Equivalent
ADP165AUJZ-1.2-R7Analog Devices Inc.2 769505-ADP165AUJZ-1.2-R7CT-ND31,92000 KčParametric Equivalent
In-Stock: 2 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1023,22400 Kč232,24 Kč
2521,06520 Kč526,63 Kč
10018,69660 Kč1 869,66 Kč
25017,56776 Kč4 391,94 Kč
50016,88660 Kč8 443,30 Kč
1 00016,70601 Kč16 706,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,63378 Kč46 901,34 Kč
6 00015,29494 Kč91 769,64 Kč
9 00015,12528 Kč136 127,52 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč