


ADP165ACPZN-3.0-R7 | |
|---|---|
DigiKey Part Number | ADP165ACPZN-3.0-R7TR-ND - Tape & Reel (TR) ADP165ACPZN-3.0-R7CT-ND - Cut Tape (CT) ADP165ACPZN-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP165ACPZN-3.0-R7 |
Description | IC REG LIN 3V 150MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP165ACPZN-3.0-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.225V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 µA | |
Current - Supply (Max) | 6.2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,68000 Kč | 45,68 Kč |
| 10 | 28,54400 Kč | 285,44 Kč |
| 25 | 24,04760 Kč | 601,19 Kč |
| 100 | 18,97240 Kč | 1 897,24 Kč |
| 250 | 16,47880 Kč | 4 119,70 Kč |
| 500 | 14,94424 Kč | 7 472,12 Kč |
| 1 000 | 13,65935 Kč | 13 659,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,03632 Kč | 36 108,96 Kč |
| 6 000 | 11,57750 Kč | 69 465,00 Kč |
| Unit Price without VAT: | 45,68000 Kč |
|---|---|
| Unit Price with VAT: | 55,27280 Kč |




