


ADP165ACBZ-1.2-R7 | |
|---|---|
DigiKey Part Number | ADP165ACBZ-1.2-R7TR-ND - Tape & Reel (TR) ADP165ACBZ-1.2-R7CT-ND - Cut Tape (CT) ADP165ACBZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP165ACBZ-1.2-R7 |
Description | IC REG LINEAR 1.2V 150MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96) |
Datasheet | Datasheet |
EDA/CAD Models | ADP165ACBZ-1.2-R7 Models |
Category | Current - Quiescent (Iq) 2.4 µA |
Mfr | Current - Supply (Max) 6.2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 72dB ~ 62dB (100Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-WFBGA, WLCSP |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 4-WLCSP (0.96x0.96) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP160ACBZ-1.2-R7 | Analog Devices Inc. | 249 | ADP160ACBZ-1.2-R7CT-ND | 28,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,58600 Kč | 215,86 Kč |
| 25 | 19,55320 Kč | 488,83 Kč |
| 100 | 17,33380 Kč | 1 733,38 Kč |
| 250 | 16,27428 Kč | 4 068,57 Kč |
| 500 | 15,63512 Kč | 7 817,56 Kč |
| 1 000 | 15,42093 Kč | 15 420,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,45992 Kč | 43 379,76 Kč |
| 6 000 | 14,14212 Kč | 84 852,72 Kč |
| 9 000 | 13,98296 Kč | 125 846,64 Kč |
| 15 000 | 13,80658 Kč | 207 098,70 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |





