


ADP160ACBZ-2.85-R7 | |
|---|---|
DigiKey Part Number | 505-ADP160ACBZ-2.85-R7TR-ND - Tape & Reel (TR) 505-ADP160ACBZ-2.85-R7CT-ND - Cut Tape (CT) 505-ADP160ACBZ-2.85-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP160ACBZ-2.85-R7 |
Description | IC REG LIN 2.85V 150MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96) |
Datasheet | Datasheet |
EDA/CAD Models | ADP160ACBZ-2.85-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.25 µA | |
Current - Supply (Max) | 65 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.96x0.96) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 27,57600 Kč | 275,76 Kč |
| 25 | 23,22240 Kč | 580,56 Kč |
| 100 | 18,29880 Kč | 1 829,88 Kč |
| 250 | 15,88012 Kč | 3 970,03 Kč |
| 500 | 14,39104 Kč | 7 195,52 Kč |
| 1 000 | 13,14383 Kč | 13 143,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,56887 Kč | 34 706,61 Kč |
| 6 000 | 11,05125 Kč | 66 307,50 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |









