ADP1607 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP1607-001-EVALZ

DigiKey Part Number
505-ADP1607-001-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP1607-001-EVALZ
Description
EVAL BOARD FOR ADP1607
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP1607 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
-
Voltage - Input
0.8V ~ 3.3V
Regulator Topology
Boost
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
ADP1607
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 803,52000 Kč1 803,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 803,52000 Kč
Unit Price with VAT:2 182,25920 Kč