ADP1290 - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP1290CB-EVALZ

DigiKey Part Number
ADP1290CB-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP1290CB-EVALZ
Description
EVAL BOARD FOR ADP1290
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP1290 - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Power Distribution Switch (Load Switch)
Embedded
-
Utilized IC / Part
ADP1290
Primary Attributes
1-Channel (Single)
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 480,78000 Kč1 480,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 480,78000 Kč
Unit Price with VAT:1 791,74380 Kč