


| ADP122AUJZ-2.85-R7 | |
|---|---|
| DigiKey Part Number | ADP122AUJZ-2.85-R7TR-ND - Tape & Reel (TR) ADP122AUJZ-2.85-R7CT-ND - Cut Tape (CT) ADP122AUJZ-2.85-R7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ADP122AUJZ-2.85-R7 | 
| Description | IC REG LIN 2.85V 300MA TSOT-23-5 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADP122AUJZ-2.85-R7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | 2.85V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.15V @ 300mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 105 µA | |
| Current - Supply (Max) | 240 µA | |
| PSRR | 60dB (10kHz ~ 100kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
| Supplier Device Package | TSOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 47,23000 Kč | 47,23 Kč | 
| 10 | 29,60700 Kč | 296,07 Kč | 
| 25 | 24,97560 Kč | 624,39 Kč | 
| 100 | 19,73870 Kč | 1 973,87 Kč | 
| 250 | 17,16660 Kč | 4 291,65 Kč | 
| 500 | 15,58452 Kč | 7 792,26 Kč | 
| 1 000 | 14,25939 Kč | 14 259,39 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 12,22353 Kč | 36 670,59 Kč | 
| Unit Price without VAT: | 47,23000 Kč | 
|---|---|
| Unit Price with VAT: | 57,14830 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic