


ADP121-AUJZ25R7 | |
|---|---|
DigiKey Part Number | 505-ADP121-AUJZ25R7TR-ND - Tape & Reel (TR) 505-ADP121-AUJZ25R7CT-ND - Cut Tape (CT) 505-ADP121-AUJZ25R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP121-AUJZ25R7 |
Description | IC REG LIN 2.5V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP121-AUJZ25R7 Models |
Category | Current - Quiescent (Iq) 21 µA |
Mfr | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 66dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TSOT-23-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 25 | 14,20320 Kč | 355,08 Kč |
| 100 | 12,51690 Kč | 1 251,69 Kč |
| 250 | 11,71184 Kč | 2 927,96 Kč |
| 500 | 11,22638 Kč | 5 613,19 Kč |
| 1 000 | 10,92316 Kč | 10 923,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,33410 Kč | 31 002,30 Kč |
| 6 000 | 10,09272 Kč | 60 556,32 Kč |
| 9 000 | 9,97186 Kč | 89 746,74 Kč |
| 15 000 | 9,83798 Kč | 147 569,70 Kč |
| 21 000 | 9,75974 Kč | 204 954,54 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


