
ADP1071-2ACCZ | |
|---|---|
DigiKey Part Number | 505-ADP1071-2ACCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1071-2ACCZ |
Description | ISOLATED FLYBACK CONTROLLER W/SR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters 24-LGA (8x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1071-2ACCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Flyback, Forward Converters | |
Voltage - Input | 0.4V ~ 3V | |
Voltage - Supply | 4.7V ~ 60V | |
Current - Supply | 22 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFLGA Exposed Pad | |
Supplier Device Package | 24-LGA (8x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,08000 Kč | 242,08 Kč |
| 10 | 165,83200 Kč | 1 658,32 Kč |
| 25 | 145,94400 Kč | 3 648,60 Kč |
| 113 | 121,84407 Kč | 13 768,38 Kč |
| 339 | 116,30156 Kč | 39 426,23 Kč |
| Unit Price without VAT: | 242,08000 Kč |
|---|---|
| Unit Price with VAT: | 292,91680 Kč |


