


ADP1055ACPZ-RL | |
|---|---|
DigiKey Part Number | ADP1055ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1055ACPZ-RL |
Description | IC DGTL PWR MGMT 32LFCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1055ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller/Monitor | |
Voltage - Input | 0V ~ 1.6V | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 170,99797 Kč | 854 989,85 Kč |
| Unit Price without VAT: | 170,99797 Kč |
|---|---|
| Unit Price with VAT: | 206,90754 Kč |


