Power Supply Controller Power Supply Controller/Monitor 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Power Supply Controller/Monitor 32-LFCSP (5x5)
Introducing Power by Linear

ADP1055ACPZ-R7

DigiKey Part Number
ADP1055ACPZ-R7TR-ND - Tape & Reel (TR)
ADP1055ACPZ-R7CT-ND - Cut Tape (CT)
ADP1055ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1055ACPZ-R7
Description
IC DGTL PWR MGMT 32LFCSP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Controller/Monitor 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADP1055ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Controller/Monitor
Voltage - Input
0V ~ 1.6V
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1287,04000 Kč287,04 Kč
10226,23200 Kč2 262,32 Kč
25211,05520 Kč5 276,38 Kč
100199,82960 Kč19 982,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500180,96721 Kč271 450,82 Kč
Manufacturers Standard Package
Unit Price without VAT:287,04000 Kč
Unit Price with VAT:347,31840 Kč