
ADN8831-EVALZ | |
---|---|
DigiKey Part Number | 505-ADN8831-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN8831-EVALZ |
Description | EVAL BOARD FOR ADN8831 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADN8831 - Thermoelectric Cooler Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Thermoelectric Cooler | |
Embedded | - | |
Utilized IC / Part | ADN8831 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 529,18000 Kč | 2 529,18 Kč |
Unit Price without VAT: | 2 529,18000 Kč |
---|---|
Unit Price with VAT: | 3 060,30780 Kč |