
ADN4694EBRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADN4694EBRZ-RL7TR-ND - Tape & Reel (TR) 505-ADN4694EBRZ-RL7CT-ND - Cut Tape (CT) 505-ADN4694EBRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN4694EBRZ-RL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADN4694EBRZ-RL7 Models |
Category | Data Rate 100Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS, Multipoint | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,36000 Kč | 101,36 Kč |
| 10 | 77,08200 Kč | 770,82 Kč |
| 25 | 71,01720 Kč | 1 775,43 Kč |
| 100 | 64,33920 Kč | 6 433,92 Kč |
| 250 | 61,26512 Kč | 15 316,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,65691 Kč | 57 656,91 Kč |
| 2 000 | 56,35709 Kč | 112 714,18 Kč |
| 3 000 | 55,70643 Kč | 167 119,29 Kč |
| Unit Price without VAT: | 101,36000 Kč |
|---|---|
| Unit Price with VAT: | 122,64560 Kč |


