
ADN4692EBRZ | |
|---|---|
DigiKey Part Number | ADN4692EBRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4692EBRZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS, Multipoint 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADN4692EBRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 100Mbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 83,23600 Kč | 832,36 Kč |
| 56 | 72,26304 Kč | 4 046,73 Kč |
| 112 | 69,13964 Kč | 7 743,64 Kč |
| 280 | 65,84296 Kč | 18 436,03 Kč |
| 504 | 64,13347 Kč | 32 323,27 Kč |
| 1 008 | 62,44863 Kč | 62 948,22 Kč |
| 2 520 | 60,67006 Kč | 152 888,55 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |







