
ADN4662BRZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADN4662BRZ-REEL7TR-ND - Tape & Reel (TR) 505-ADN4662BRZ-REEL7CT-ND - Cut Tape (CT) 505-ADN4662BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN4662BRZ-REEL7 |
Description | IC TRANSCEIVER 0/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADN4662BRZ-REEL7 Models |
Category | Data Rate 400Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 0/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 Kč | 56,52 Kč |
| 10 | 42,10700 Kč | 421,07 Kč |
| 25 | 38,50760 Kč | 962,69 Kč |
| 100 | 34,53670 Kč | 3 453,67 Kč |
| 250 | 32,64636 Kč | 8 161,59 Kč |
| 500 | 31,90892 Kč | 15 954,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,56791 Kč | 30 567,91 Kč |
| 2 000 | 29,79563 Kč | 59 591,26 Kč |
| 3 000 | 29,40876 Kč | 88 226,28 Kč |
| 5 000 | 28,98039 Kč | 144 901,95 Kč |
| 7 000 | 28,72991 Kč | 201 109,37 Kč |
| Unit Price without VAT: | 56,52000 Kč |
|---|---|
| Unit Price with VAT: | 68,38920 Kč |





