LVDS Digital Isolator 3750Vrms 2 Channel 1.1Gbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN4654BRSZ-RL7

DigiKey Part Number
505-ADN4654BRSZ-RL7TR-ND - Tape & Reel (TR)
505-ADN4654BRSZ-RL7CT-ND - Cut Tape (CT)
505-ADN4654BRSZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADN4654BRSZ-RL7
Description
DGTL ISO 3.75KV 2CH LVDS 20-SSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
LVDS Digital Isolator 3750Vrms 2 Channel 1.1Gbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADN4654BRSZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
LVDS
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
4.5ns, 4.5ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
0.35ns, 0.35ns (Max)
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1371,66000 Kč371,66 Kč
10295,48400 Kč2 954,84 Kč
25276,45120 Kč6 911,28 Kč
100265,36850 Kč26 536,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500246,72314 Kč123 361,57 Kč
Manufacturers Standard Package
Unit Price without VAT:371,66000 Kč
Unit Price with VAT:449,70860 Kč