LVDS Digital Isolator 3750Vrms 2 Channel 600Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN4651BRSZ-RL7

DigiKey Part Number
ADN4651BRSZ-RL7TR-ND - Tape & Reel (TR)
ADN4651BRSZ-RL7CT-ND - Cut Tape (CT)
ADN4651BRSZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADN4651BRSZ-RL7
Description
DGTL ISO 3.75KV 2CH LVDS 20-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LVDS Digital Isolator 3750Vrms 2 Channel 600Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
LVDS
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
4.5ns, 4.5ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
0.35ns, 0.35ns (Max)
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 991
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1306,99000 Kč306,99 Kč
10242,61100 Kč2 426,11 Kč
25226,50960 Kč5 662,74 Kč
100215,25050 Kč21 525,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500201,13396 Kč100 566,98 Kč
1 000196,82202 Kč196 822,02 Kč
Manufacturers Standard Package
Unit Price without VAT:306,99000 Kč
Unit Price with VAT:371,45790 Kč