LVDS Digital Isolator 5700Vrms 4 Channel 2.5Gbps 40kV/µs CMTI 32-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN4624BCPZ-RL

DigiKey Part Number
505-ADN4624BCPZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADN4624BCPZ-RL
Description
DGTL ISO 5.7KV 4CH LVDS 32-WFQFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
LVDS Digital Isolator 5700Vrms 4 Channel 2.5Gbps 40kV/µs CMTI 32-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADN4624BCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Type
LVDS
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Channel Type
Unidirectional
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
40kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
2.8ns, 2.8ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
180ps, 180ps (Max)
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500501,50481 Kč1 253 762,03 Kč
Manufacturers Standard Package
Unit Price without VAT:501,50481 Kč
Unit Price with VAT:606,82082 Kč