157.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 135MHz Bandwidth 3.5dB 40-BFLGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADMV8502ACCZ-R7

DigiKey Part Number
505-ADMV8502ACCZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADMV8502ACCZ-R7
Description
30 TO 90 MHZ TUNABLE BPF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
157.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 135MHz Bandwidth 3.5dB 40-BFLGA Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ADMV8502ACCZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
157.5MHz Center
Bandwidth
135MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3.5dB
Mounting Type
Surface Mount
Package / Case
40-BFLGA Exposed Pad
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height (Max)
0.117" (2.96mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001 332,06063 Kč399 618,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 332,06063 Kč
Unit Price with VAT:1 611,79336 Kč