
ADMV1555ACCZ | |
|---|---|
DigiKey Part Number | 505-ADMV1555ACCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV1555ACCZ |
Description | 18 TO 55 GHZ IQ MIXER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT Up/Down Converter 18GHz ~ 55GHz 20-LGA (5x5) |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer Analog Devices Inc. | Secondary Attributes Up/Down Converter |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFLGA Exposed Pad |
RF Type VSAT | Supplier Device Package 20-LGA (5x5) |
Frequency 18GHz ~ 55GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 829,12000 Kč | 4 829,12 Kč |
| 10 | 4 272,67300 Kč | 42 726,73 Kč |
| 25 | 4 080,49080 Kč | 102 012,27 Kč |
| Unit Price without VAT: | 4 829,12000 Kč |
|---|---|
| Unit Price with VAT: | 5 843,23520 Kč |



