
ADMV1014ACCZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADMV1014ACCZ-R7TR-ND - Tape & Reel (TR) 505-ADMV1014ACCZ-R7CT-ND - Cut Tape (CT) 505-ADMV1014ACCZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADMV1014ACCZ-R7 |
Description | HIGH BAND POINT-TO-POINT DOWNCON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Downconverter Radar 24GHz ~ 44GHz 32-LGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADMV1014ACCZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Downconverter | |
Frequency | 24GHz ~ 44GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFLGA Exposed Pad | |
Supplier Device Package | 32-LGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 025,95000 Kč | 4 025,95 Kč |
| 10 | 3 693,63200 Kč | 36 936,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3 017,67508 Kč | 1 508 837,54 Kč |
| Unit Price without VAT: | 4 025,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 871,39950 Kč |



