
ADMV1013-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADMV1013-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV1013-EVALZ |
Description | ADMV1013 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADMV1013 - Upconverter 24GHz ~ 44GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Upconverter | |
Frequency | 24GHz ~ 44GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADMV1013 | |
Note | - | |
RF Type | - | |
RF Frequency | 24GHz ~ 44GHz | |
Function | Upconverter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66 210,05000 Kč | 66 210,05 Kč |
| Unit Price without VAT: | 66 210,05000 Kč |
|---|---|
| Unit Price with VAT: | 80 114,16050 Kč |







