ADM8611N293ACBZ-R7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADM8611N293ACBZ-R7
Introducing Power by Linear

ADM8641T263ACBZ-R7

DigiKey Part Number
ADM8641T263ACBZ-R7TR-ND - Tape & Reel (TR)
ADM8641T263ACBZ-R7CT-ND - Cut Tape (CT)
ADM8641T263ACBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM8641T263ACBZ-R7
Description
IC SUPERVISOR 1 CHANNEL 6WLCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (0.96x1.46)
Datasheet
 Datasheet
EDA/CAD Models
ADM8641T263ACBZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Open Drain or Open Collector
Reset
-
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFBGA, WLCSP
Supplier Device Package
6-WLCSP (0.96x1.46)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,79000 Kč35,79 Kč
1022,10300 Kč221,03 Kč
2518,53240 Kč463,31 Kč
10014,48030 Kč1 448,03 Kč
25012,49192 Kč3 122,98 Kč
50011,26764 Kč5 633,82 Kč
1 00010,24251 Kč10 242,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,94744 Kč26 842,32 Kč
6 0008,29893 Kč49 793,58 Kč
9 0008,15688 Kč73 411,92 Kč
Manufacturers Standard Package
Unit Price without VAT:35,79000 Kč
Unit Price with VAT:43,30590 Kč