



ADM8319WB31ARJZR7 | |
|---|---|
DigiKey Part Number | ADM8319WB31ARJZR7TR-ND - Tape & Reel (TR) ADM8319WB31ARJZR7CT-ND - Cut Tape (CT) ADM8319WB31ARJZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8319WB31ARJZR7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM8319WB31ARJZR7 Models |
Category | Reset Active High/Active Low |
Manufacturer Analog Devices Inc. | Reset Timeout 20ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3.08V | Base Product Number |
Output Push-Pull, Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 43,17200 Kč | 431,72 Kč |
| 25 | 39,49320 Kč | 987,33 Kč |
| 100 | 35,43410 Kč | 3 543,41 Kč |
| 250 | 33,50020 Kč | 8 375,05 Kč |
| 500 | 32,76948 Kč | 16 384,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,18882 Kč | 90 566,46 Kč |
| 6 000 | 29,60883 Kč | 177 652,98 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |

