Supervisor Push-Pull, Push-Pull 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Push-Pull 1 Channel SC-70-5
Introducing Power by Linear

ADM824SYKSZ-REEL7

DigiKey Part Number
505-ADM824SYKSZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM824SYKSZ-REEL7CT-ND - Cut Tape (CT)
505-ADM824SYKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM824SYKSZ-REEL7
Description
IC SUPERVISOR 1 CHANNEL SC70-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ADM824SYKSZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Push-Pull
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Voltages Monitored
1
Supplier Device Package
SC-70-5
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM825SYKSZ-R7Analog Devices Inc.72505-ADM825SYKSZ-R7CT-ND52,91000 KčParametric Equivalent
In-Stock: 2 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1033,70200 Kč337,02 Kč
2530,73280 Kč768,32 Kč
10027,45910 Kč2 745,91 Kč
25025,89808 Kč6 474,52 Kč
50025,05902 Kč12 529,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,22498 Kč69 674,94 Kč
6 00022,75669 Kč136 540,14 Kč
9 00022,52231 Kč202 700,79 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč