Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Introducing Power by Linear

ADM810RARTZ-REEL7

DigiKey Part Number
505-ADM810RARTZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM810RARTZ-REEL7CT-ND - Cut Tape (CT)
505-ADM810RARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM810RARTZ-REEL7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADM810RARTZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active High
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX810REUR+TAnalog Devices Inc./Maxim Integrated3 030MAX810REUR+TCT-ND111,79000 KčSimilar
STM810RWX6FSTMicroelectronics3 545497-3342-1-ND12,10000 KčSimilar
TCM810SVLB713Microchip Technology2 180TCM810SVLB713CT-ND9,59000 KčSimilar
TCM810TVLB713Microchip Technology584TCM810TVLB713CT-ND9,59000 KčSimilar
In-Stock: 2 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,02000 Kč54,02 Kč
1040,16800 Kč401,68 Kč
2536,69720 Kč917,43 Kč
10032,89330 Kč3 289,33 Kč
25031,07720 Kč7 769,30 Kč
50030,31346 Kč15 156,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,97001 Kč83 910,03 Kč
6 00027,42575 Kč164 554,50 Kč
Manufacturers Standard Package
Unit Price without VAT:54,02000 Kč
Unit Price with VAT:65,36420 Kč