


ADM809-5SAKSZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM809-5SAKSZ-RL7TR-ND - Tape & Reel (TR) 505-ADM809-5SAKSZ-RL7CT-ND - Cut Tape (CT) 505-ADM809-5SAKSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM809-5SAKSZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM809-5SAKSZ-RL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6326-29ARTZ-R7 | Analog Devices Inc. | 5 278 | ADM6326-29ARTZ-R7CT-ND | 65,51000 Kč | Similar |
| MAX6464XR29+T | Analog Devices Inc./Maxim Integrated | 1 375 | MAX6464XR29+TCT-ND | 112,55000 Kč | Similar |
| TCM809SVLB713 | Microchip Technology | 1 525 | TCM809SVLB713CT-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,61800 Kč | 416,18 Kč |
| 25 | 38,04000 Kč | 951,00 Kč |
| 100 | 34,11130 Kč | 3 411,13 Kč |
| 250 | 32,23780 Kč | 8 059,45 Kč |
| 500 | 31,48440 Kč | 15 742,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,03043 Kč | 87 091,29 Kč |
| 6 000 | 28,46870 Kč | 170 812,20 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |


