


ADM803TAKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM803TAKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM803TAKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADM803TAKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM803TAKSZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM803TAKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 25 | 16,03400 Kč | 400,85 Kč |
| 100 | 14,16530 Kč | 1 416,53 Kč |
| 250 | 13,27576 Kč | 3 318,94 Kč |
| 500 | 12,85078 Kč | 6 425,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,75342 Kč | 35 260,26 Kč |
| 6 000 | 11,48657 Kč | 68 919,42 Kč |
| 9 000 | 11,35304 Kč | 102 177,36 Kč |
| 15 000 | 11,20504 Kč | 168 075,60 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |






