


ADM7171ACPZ-3.0-R7 | |
|---|---|
DigiKey Part Number | ADM7171ACPZ-3.0-R7TR-ND - Tape & Reel (TR) ADM7171ACPZ-3.0-R7CT-ND - Cut Tape (CT) ADM7171ACPZ-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7171ACPZ-3.0-R7 |
Description | IC REG LINEAR 3V 1A 8-LFCSP-WD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7171ACPZ-3.0-R7 Models |
Category | Current - Quiescent (Iq) 2 mA |
Mfr | Current - Supply (Max) 6.3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60db ~ 20dB (100kHz ~ 1MHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage Dropout (Max) 0.135V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 71,58200 Kč | 715,82 Kč |
| 25 | 65,88320 Kč | 1 647,08 Kč |
| 100 | 59,60910 Kč | 5 960,91 Kč |
| 250 | 56,61984 Kč | 14 154,96 Kč |
| 500 | 56,54342 Kč | 28 271,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 52,59061 Kč | 78 885,91 Kč |
| 3 000 | 51,50109 Kč | 154 503,27 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |


