



ADM7154ARDZ-2.5-R7 | |
|---|---|
DigiKey Part Number | ADM7154ARDZ-2.5-R7TR-ND - Tape & Reel (TR) ADM7154ARDZ-2.5-R7CT-ND - Cut Tape (CT) ADM7154ARDZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7154ARDZ-2.5-R7 |
Description | IC REG LIN 2.5V 600MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADM7154ARDZ-2.5-R7 Models |
Category | Current - Quiescent (Iq) 7 mA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 8-SOIC-EP |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,30000 Kč | 168,30 Kč |
| 10 | 130,26300 Kč | 1 302,63 Kč |
| 25 | 120,75320 Kč | 3 018,83 Kč |
| 100 | 110,28810 Kč | 11 028,81 Kč |
| 250 | 107,53264 Kč | 26 883,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 99,81672 Kč | 99 816,72 Kč |
| 2 000 | 97,77987 Kč | 195 559,74 Kč |
| Unit Price without VAT: | 168,30000 Kč |
|---|---|
| Unit Price with VAT: | 203,64300 Kč |




